Image for MMD840-E28X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMD840-E28X

DigiKey Part Number
1465-MMD840-E28X-ND
Manufacturer
Manufacturer Product Number
MMD840-E28X
Description
RF DIODE SRD 15V 250MW E28
Customer Reference
Detailed Description
RF Diode Step Recovery Diode 15V 150 mA 250 mW E28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Bulk
Part Status
Active
Diode Type
Step Recovery Diode
Voltage - Peak Reverse (Max)
15V
Current - Max
150 mA
Capacitance @ Vr, F
0.48pF @ 6V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 175°C (TA)
Package / Case
E28
Supplier Device Package
E28
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.