
MLP7100-0805-2 | |
|---|---|
DigiKey Part Number | 1465-MLP7100-0805-2-ND |
Manufacturer | |
Manufacturer Product Number | MLP7100-0805-2 |
Description | RF DIODE PIN 45V 2W 0805 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 45V 2 W 0805 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 45V | |
Capacitance @ Vr, F | 0.15pF @ 6V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 1GHz | |
Power Dissipation (Max) | 2 W | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |

