
MGV125-20 | |
|---|---|
DigiKey Part Number | 1465-MGV125-20-ND |
Manufacturer | |
Manufacturer Product Number | MGV125-20 |
Description | DIODE VARACTOR 22V SINGLE CHIP |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance @ Vr, F | 0.55pF @ 4V, 1MHz | |
Capacitance Ratio | 10.0 | |
Capacitance Ratio Condition | C2/C20 | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 4000 @ 4V, 50MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,40630 € | 1 840,63 € |
| 200 | 17,89865 € | 3 579,73 € |
| 300 | 17,64427 € | 5 293,28 € |
| Unit Price without VAT: | 18,40630 € |
|---|---|
| Unit Price with VAT: | 22,08756 € |

