Varactors 1 Pair Common Cathode 12 V Surface Mount SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAVR-001340-1146FT

DigiKey Part Number
1465-MAVR-001340-1146FTTR-ND - Tape & Reel (TR)
1465-MAVR-001340-1146FTCT-ND - Cut Tape (CT)
1465-MAVR-001340-1146FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAVR-001340-1146FT
Description
DIODE VARACTOR 12V DUAL SC-70-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 12 V Surface Mount SC-70-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
5.2pF @ 4V, 1MHz
Capacitance Ratio
3.4
Capacitance Ratio Condition
C0.5/C3
Voltage - Peak Reverse (Max)
12 V
Diode Type
1 Pair Common Cathode
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,55800 €15,58 €
251,42280 €35,57 €
1001,27430 €127,43 €
2501,20344 €300,86 €
5001,18332 €591,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,08228 €3 246,84 €
6 0001,06105 €6 366,30 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,52000 €