
MAVR-000240-11410T | |
|---|---|
DigiKey Part Number | 1465-MAVR-000240-11410TTR-ND - Tape & Reel (TR) 1465-MAVR-000240-11410TCT-ND - Cut Tape (CT) 1465-MAVR-000240-11410TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAVR-000240-11410T |
Description | DIODE VARACTOR 12V SNGL SOD-323 |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 2.3pF @ 4V, 1MHz | |
Capacitance Ratio | 3.5 | |
Capacitance Ratio Condition | C0.5/C4 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | Single | |
Q @ Vr, F | 450 @ 2V, 50MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88900 € | 8,89 € |
| 25 | 0,80560 € | 20,14 € |
| 100 | 0,71450 € | 71,45 € |
| 250 | 0,67116 € | 167,79 € |
| 500 | 0,64494 € | 322,47 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,46400 € |

