MASW-011163
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-011164-20120T

DigiKey Part Number
1465-MASW-011164-20120TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MASW-011164-20120T
Description
RF DIODE PIN 600V 40W 2012
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 600V 200 mA 40 W 2012
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
600V
Current - Max
200 mA
Capacitance @ Vr, F
-
Resistance @ If, F
-
Power Dissipation (Max)
40 W
Operating Temperature
175°C (TJ)
Package / Case
0805 (2012 Metric)
Supplier Device Package
2012
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,63532 €6 317,66 €
Manufacturers Standard Package
Unit Price without VAT:12,63532 €
Unit Price with VAT:15,16238 €