Image for MASW-001100-11900W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-001100-11900W

DigiKey Part Number
1465-1097-ND
Manufacturer
Manufacturer Product Number
MASW-001100-11900W
Description
IC RF SWITCH SPST 20GHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPST 20 GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Bulk
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SPST
Frequency Range
50MHz ~ 20GHz
Isolation
42dB
Insertion Loss
0.7dB
Test Frequency
20GHz
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
-
Operating Temperature
-65°C ~ 125°C
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 550
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5004,67662 €2 338,31 €
Unit Price without VAT:4,67662 €
Unit Price with VAT:5,61194 €