
MAPD-008108-C202TB | |
|---|---|
DigiKey Part Number | 1465-1610-ND |
Manufacturer | |
Manufacturer Product Number | MAPD-008108-C202TB |
Description | EVAL BOARD FOR MAPD-008108-C202C |
Customer Reference | |
Detailed Description | MAPD-008108-C202C0 - Splitter 5MHz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Splitter | |
Frequency | 5MHz ~ 1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAPD-008108-C202C0 | |
Note | - | |
RF Type | - | |
RF Frequency | 5MHz ~ 1GHz | |
Function | Splitter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,80000 € | 198,80 € |
| Unit Price without VAT: | 198,80000 € |
|---|---|
| Unit Price with VAT: | 238,56000 € |

