RF Amplifier IC General Purpose 0Hz ~ 2.7GHz AC-650S-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPC-A1103-ASTR1

DigiKey Part Number
1465-MAPC-A1103-ASTR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAPC-A1103-ASTR1
Description
AMPLIFIER, 270W,DC-2.7GHZ,GAN- S
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 2.7GHz AC-650S-4
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
0Hz ~ 2.7GHz
P1dB
-
Gain
18.4dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
28V ~ 50V
Current - Supply
-
Test Frequency
2.6GHz
Mounting Type
Surface Mount
Package / Case
AC-650S-4
Supplier Device Package
AC-650S-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250360,37624 €90 094,06 €
Unit Price without VAT:360,37624 €
Unit Price with VAT:432,45149 €