MADP-042305-130600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4SPS302

DigiKey Part Number
1465-MA4SPS302-ND
Manufacturer
Manufacturer Product Number
MA4SPS302
Description
RF DIODE PIN 100V 800MW B15
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 600 mA 800 mW B15
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
100V
Current - Max
600 mA
Capacitance @ Vr, F
0.45pF @ 40V, 1MHz
Resistance @ If, F
2.2Ohm @ 10mA, 100MHz
Power Dissipation (Max)
800 mW
Operating Temperature
175°C (TJ)
Package / Case
B15
Supplier Device Package
B15
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.