RF Directional Coupler General Purpose 5MHz ~ 1.2GHz 16.8dB 250mW 6-SMD Module, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACPCT0030

DigiKey Part Number
1465-1715-2-ND - Tape & Reel (TR)
1465-1715-1-ND - Cut Tape (CT)
1465-1715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MACPCT0030
Description
RF DIR COUPLER 5MHZ-1.2GHZ 6SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 5MHz ~ 1.2GHz 16.8dB 250mW 6-SMD Module, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
5MHz ~ 1.2GHz
Coupling Factor
16.8dB
Applications
General Purpose
Insertion Loss
-
Power - Max
250mW
Isolation
27dB
Return Loss
22dB
Package / Case
6-SMD Module, No Lead
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,60000 €2,60 €
102,35200 €23,52 €
252,25840 €56,46 €
502,18960 €109,48 €
1002,12240 €212,24 €
2502,03624 €509,06 €
5001,97302 €986,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,91143 €1 911,43 €
2 0001,85151 €3 703,02 €
3 0001,81721 €5 451,63 €
Manufacturers Standard Package
Unit Price without VAT:2,60000 €
Unit Price with VAT:3,12000 €