
MACPCC0001-TR | |
|---|---|
DigiKey Part Number | 1465-MACPCC0001-TR-ND - Tape & Reel (TR) 1465-MACPCC0001-CT-ND - Cut Tape (CT) 1465-MACPCC0001-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MACPCC0001-TR |
Description | TAPE AND REEL FOR MACPCC0001(COU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.7GHz ~ 2GHz 17 ± 2dB 2W 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.7GHz ~ 2GHz | |
Coupling Factor | 17 ± 2dB | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | 2W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,44735 € | 5 447,35 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,95200 € |

