
MAPR-001011-850S00 | |
---|---|
DigiKey Part Number | 1465-MAPR-001011-850S00-ND |
Manufacturer | |
Manufacturer Product Number | MAPR-001011-850S00 |
Description | RF TRANS NPN 80V 1.15GHZ 2L-FLG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 80V 250A 1.15GHz 11600W Chassis Mount 2L-FLG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 80V | |
Frequency - Transition | 1.15GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 7.8dB | |
Power - Max | 11600W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Current - Collector (Ic) (Max) | 250A | |
Operating Temperature | 200°C | |
Mounting Type | Chassis Mount | |
Package / Case | 2L-FLG | |
Supplier Device Package | 2L-FLG | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 568,68900 € | 11 373,78 € |
Unit Price without VAT: | 568,68900 € |
---|---|
Unit Price with VAT: | 682,42680 € |