
MABA-011020 | |
|---|---|
DigiKey Part Number | 1465-MABA-011020-ND |
Manufacturer | |
Manufacturer Product Number | MABA-011020 |
Description | 1:4 FLUX COUPLED TRANSFORMER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1MHz ~ 350MHz 1:4 5-SMD Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 1MHz ~ 350MHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | 0.2° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | - | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,37977 € | 2 759,54 € |
| Unit Price without VAT: | 1,37977 € |
|---|---|
| Unit Price with VAT: | 1,65572 € |

