RF Balun 5MHz ~ 1.2GHz 1:1.33 6-SMD (5 Leads), Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-011010

DigiKey Part Number
1465-MABA-011010TR-ND - Tape & Reel (TR)
1465-MABA-011010CT-ND - Cut Tape (CT)
1465-MABA-011010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABA-011010
Description
1:1.33 TRANSMISSION LINE TRANSFO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 5MHz ~ 1.2GHz 1:1.33 6-SMD (5 Leads), Flat Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
5MHz ~ 1.2GHz
Impedance - Unbalanced/Balanced
1:1.33
Phase Difference
Insertion Loss (Max)
1.65dB
Return Loss (Min)
15.5dB
Package / Case
6-SMD (5 Leads), Flat Lead
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,27000 €2,27 €
102,05800 €20,58 €
251,97600 €49,40 €
501,91560 €95,78 €
1001,85720 €185,72 €
2501,78192 €445,48 €
5001,72672 €863,36 €
1 0001,67295 €1 672,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,62061 €3 241,22 €
4 0001,56969 €6 278,76 €
Manufacturers Standard Package
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,72400 €