
MABA-009274-TC11T2 | |
|---|---|
DigiKey Part Number | 1465-1796-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MABA-009274-TC11T2 |
Description | BALUN 1:1 6SMD FLAT LEAD |
Customer Reference | |
Detailed Description | RF Balun 1:1 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | 5° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount | |
Base Product Number |

