
MAAV-007088-000100 | |
|---|---|
DigiKey Part Number | 1465-MAAV-007088-000100-ND |
Manufacturer | |
Manufacturer Product Number | MAAV-007088-000100 |
Description | VARIABLE ATTENUATOR. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 33dB ~ 42dB 50 MHz ~ 1 GHz 50 Ohms 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Attenuation Value | 33dB ~ 42dB | |
Frequency Range | 50 MHz ~ 1 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,69000 € | 93,69 € |
| 10 | 82,49300 € | 824,93 € |
| 25 | 78,62080 € | 1 965,52 € |
| Unit Price without VAT: | 93,69000 € |
|---|---|
| Unit Price with VAT: | 112,42800 € |

