
MAAP-010512-001SMB | |
---|---|
DigiKey Part Number | 1465-1547-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-010512-001SMB |
Description | EVAL BOARD FOR MAAP-010512-TR050 |
Customer Reference | |
Detailed Description | MAAP-010512 - Amplifier 40.5GHz ~ 43.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 40.5GHz ~ 43.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAAP-010512 | |
Note | - | |
Base Product Number |