cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM28000

DigiKey Part Number
1465-MAAM28000-ND
Manufacturer
Manufacturer Product Number
MAAM28000
Description
AMPLIFIER,GENL_PURPOSE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2GHz ~ 8GHz Die
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Frequency
2GHz ~ 8GHz
P1dB
14dBm
Gain
18dB
Noise Figure
4dB
RF Type
General Purpose
Voltage - Supply
10V
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25056,67292 €14 168,23 €
Unit Price without VAT:56,67292 €
Unit Price with VAT:68,00750 €