RF Amplifier IC General Purpose 5MHz ~ 1.218GHz 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM-011240-TR1000

DigiKey Part Number
1465-1829-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAAM-011240-TR1000
Description
IC AMP GPS 5MHZ-1.218GHZ 8SOIC
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5MHz ~ 1.218GHz 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
5MHz ~ 1.218GHz
P1dB
25dBm
Gain
18.5dB
Noise Figure
2.6dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
290mA
Test Frequency
45MHz ~ 1.218GHz
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 9 000
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.