RF Amplifier IC 0Hz ~ 15GHz 6-TDFN (1.5x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC 0Hz ~ 15GHz 6-TDFN (1.5x1.2)
MACOM Broadband Darlington Amplifier DC-15 GHz

MAAM-011206-TR1000

DigiKey Part Number
1465-1817-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAAM-011206-TR1000
Description
IC RF AMP 0HZ-15GHZ 6TDFN
Customer Reference
Detailed Description
RF Amplifier IC 0Hz ~ 15GHz 6-TDFN (1.5x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
0Hz ~ 15GHz
P1dB
-
Gain
15dB
Noise Figure
7dB
RF Type
-
Voltage - Supply
5V
Current - Supply
72mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-TDFN (1.5x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 1 000
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.