MAAM-009560-TR3000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 798
Unit Price: 8,38000 €
Datasheet
RF Amplifier IC General Purpose 250MHz ~ 4GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM-009560-TR3000

DigiKey Part Number
1465-1276-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAAM-009560-TR3000
Description
IC AMP GPS 250MHZ-4GHZ SOT89-3
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 250MHz ~ 4GHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
250MHz ~ 4GHz
P1dB
28.5dBm
Gain
15dB
Noise Figure
3dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
225mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.