
MAAD-008866-TR3000 | |
---|---|
DigiKey Part Number | 1465-MAAD-008866-TR3000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAD-008866-TR3000 |
Description | ATTENUATOR, 75 OHM, 6 BIT, 4MMPQ |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 5 MHz ~ 1.218 GHz 75 Ohms 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 0.5dB ~ 31.5dB | |
Frequency Range | 5 MHz ~ 1.218 GHz | |
Power (Watts) | - | |
Impedance | 75 Ohms | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |