Image for MAPC-A1101-ASTR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPC-A1101-ASTR1

DigiKey Part Number
1465-MAPC-A1101-ASTR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAPC-A1101-ASTR1
Description
AMPLIFIER,85W,DC-3.5GHZ,GAN ON S
Customer Reference
Detailed Description
RF Amplifier IC Cellular, Radar 0Hz ~ 3.5GHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 3.5GHz
P1dB
-
Gain
15.1dB
Noise Figure
-
RF Type
Cellular, Radar
Voltage - Supply
50V
Current - Supply
-
Test Frequency
3.5GHz
Mounting Type
Surface Mount
Package / Case
2L-FLG
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.