
MA4P7101F-1072T | |
|---|---|
DigiKey Part Number | 1465-MA4P7101F-1072TTR-ND - Tape & Reel (TR) 1465-MA4P7101F-1072TCT-ND - Cut Tape (CT) 1465-MA4P7101F-1072TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7101F-1072T |
Description | RF DIODE PIN 200V 11.5W ODS-1072 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 11.5 W ODS-1072 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 1pF @ 100V, 1MHz | |
Resistance @ If, F | 500mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 11.5 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ODS-1072 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 4,87100 € | 48,71 € |
| 25 | 4,51120 € | 112,78 € |
| 100 | 4,12130 € | 412,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,67380 € | 5 510,70 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,57200 € |


