
MA4L011-186 | |
|---|---|
DigiKey Part Number | 1465-MA4L011-186-ND |
Manufacturer | |
Manufacturer Product Number | MA4L011-186 |
Description | RF DIODE PIN 35V 2W ODS-186 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 35V 100 mA 2 W ODS-186 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.18pF @ 10V, 1MHz | |
Resistance @ If, F | 2.1Ohm @ 10mA, 500MHz | |
Power Dissipation (Max) | 2 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ODS-186 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 € | 48,93 € |
| 10 | 40,31500 € | 403,15 € |
| 25 | 38,16520 € | 954,13 € |
| 100 | 35,80330 € | 3 580,33 € |
| Unit Price without VAT: | 48,93000 € |
|---|---|
| Unit Price with VAT: | 58,71600 € |

