2-SMD, Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4E932B-186

DigiKey Part Number
1465-MA4E932B-186-ND
Manufacturer
Manufacturer Product Number
MA4E932B-186
Description
DIODE SCHOTTKY 7V 100MW ODS-186
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 7V 100 mW ODS-186
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
7V
Capacitance @ Vr, F
-
Resistance @ If, F
-
Power Dissipation (Max)
100 mW
Operating Temperature
-65°C ~ 150°C
Package / Case
2-SMD, Flat Leads
Supplier Device Package
ODS-186
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10056,39940 €5 639,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,39940 €
Unit Price with VAT:67,67928 €