
MA4E2054A1-287T | |
|---|---|
DigiKey Part Number | 1465-MA4E2054A1-287TTR-ND - Tape & Reel (TR) 1465-MA4E2054A1-287TCT-ND - Cut Tape (CT) 1465-MA4E2054A1-287TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4E2054A1-287T |
Description | RF DIODE SCHOTTKY 3V 75MW SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 3V 20 mA 75 mW SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 3V | |
Current - Max | 20 mA | |
Capacitance @ Vr, F | 0.3pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13400 € | 11,34 € |
| 25 | 1,03160 € | 25,79 € |
| 100 | 0,91910 € | 91,91 € |
| 250 | 0,86536 € | 216,34 € |
| 500 | 0,85586 € | 427,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77341 € | 2 320,23 € |
| 6 000 | 0,75730 € | 4 543,80 € |
| 9 000 | 0,74924 € | 6 743,16 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,84800 € |

