
MA46416-134 | |
|---|---|
DigiKey Part Number | 1465-MA46416-134-ND |
Manufacturer | |
Manufacturer Product Number | MA46416-134 |
Description | DIODE VARACTOR 18V SINGLE CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 18 V Surface Mount Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance @ Vr, F | 1.98pF @ 4V, 1MHz | |
Capacitance Ratio | 4.9 | |
Capacitance Ratio Condition | C2/C12 | |
Voltage - Peak Reverse (Max) | 18 V | |
Diode Type | Single | |
Q @ Vr, F | 2500 @ 4V, 50MHz | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,12023 € | 3 648,09 € |
| Unit Price without VAT: | 9,12023 € |
|---|---|
| Unit Price with VAT: | 10,94428 € |

