
MA40261 | |
|---|---|
DigiKey Part Number | 1465-MA40261-ND |
Manufacturer | |
Manufacturer Product Number | MA40261 |
Description | DIODE SCHOTTKY 70V 150MW ODS-186 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 150 mW ODS-186 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ODS-186 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 48,38450 € | 4 838,45 € |
| Unit Price without VAT: | 48,38450 € |
|---|---|
| Unit Price with VAT: | 58,06140 € |

