
LTN/PTVA120252MT-V1 | |
|---|---|
DigiKey Part Number | 1697-LTN/PTVA120252MT-V1-ND |
Manufacturer | |
Manufacturer Product Number | LTN/PTVA120252MT-V1 |
Description | AMPLIFIER, 925-960MHZ, PTVA12025 |
Customer Reference | |
Detailed Description | PTVA120252MT - MOSFET 925MHz ~ 960MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MOSFET | |
Frequency | 925MHz ~ 960MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PTVA120252MT | |
Note | - | |
Base Product Number |

