RF IC Limiter General Purpose 2GHz ~ 4GHz CS301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM202402-Q-E-301

DigiKey Part Number
1465-LM202402-Q-E-301-ND
Manufacturer
Manufacturer Product Number
LM202402-Q-E-301
Description
LIMITER,SURFACE MOUNT MODULE,CS3
Customer Reference
Detailed Description
RF IC Limiter General Purpose 2GHz ~ 4GHz CS301
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Function
Limiter
Frequency
2GHz ~ 4GHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
2-SMD Module
Supplier Device Package
CS301
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1404,22000 €404,22 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:404,22000 €
Unit Price with VAT:485,06400 €