
FD25C | |
|---|---|
DigiKey Part Number | 1465-FD25C-ND |
Manufacturer | |
Manufacturer Product Number | FD25C |
Description | DOUBLER,FREQUENCY IN A CASE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler General Purpose 10MHz ~ 4.8GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Doubler | |
Frequency | 10MHz ~ 4.8GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 426,12400 € | 4 261,24 € |
| Unit Price without VAT: | 426,12400 € |
|---|---|
| Unit Price with VAT: | 511,34880 € |

