RF Balun 5MHz ~ 1GHz 1.5:1 6-SMD (5 Leads), Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETC1.5-4TR

DigiKey Part Number
1465-ETC1.5-4TR-ND - Tape & Reel (TR)
1465-ETC1.5-4CT-ND - Cut Tape (CT)
1465-ETC1.5-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETC1.5-4TR
Description
TRANSFORMER ON TAPE & REEL,5:1,5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 5MHz ~ 1GHz 1.5:1 6-SMD (5 Leads), Flat Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
5MHz ~ 1GHz
Impedance - Unbalanced/Balanced
1.5:1
Phase Difference
-
Insertion Loss (Max)
1.09dB
Return Loss (Min)
20dB
Package / Case
6-SMD (5 Leads), Flat Lead
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,97000 €2,97 €
102,68200 €26,82 €
252,57480 €64,37 €
502,49640 €124,82 €
1002,41970 €241,97 €
2502,32132 €580,33 €
5002,24914 €1 124,57 €
1 0002,17886 €2 178,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,11047 €4 220,94 €
4 0002,04398 €8 175,92 €
Manufacturers Standard Package
Unit Price without VAT:2,97000 €
Unit Price with VAT:3,56400 €