
CMPA9396025S-AMP1 | |
|---|---|
DigiKey Part Number | 1465-CMPA9396025S-AMP1-ND |
Manufacturer | |
Manufacturer Product Number | CMPA9396025S-AMP1 |
Description | 9.3-9.6GHZ, AMP W/ CMPA9396025S |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMPA9396025S GaN Amplifier 9.3GHz ~ 9.6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 9.3GHz ~ 9.6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMPA9396025S | |
Note | - | |
RF Type | - | |
RF Frequency | 9.3GHz ~ 9.6GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 439,73000 € | 1 439,73 € |
| Unit Price without VAT: | 1 439,73000 € |
|---|---|
| Unit Price with VAT: | 1 727,67600 € |

