
CMPA5259025F | |
---|---|
DigiKey Part Number | CMPA5259025F-ND |
Manufacturer | |
Manufacturer Product Number | CMPA5259025F |
Description | IC AMP RADAR 5.2-5.9GHZ 440219 |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 5.2GHz ~ 5.9GHz 440219 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 5.2GHz ~ 5.9GHz | |
P1dB | - | |
Gain | 32.2dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Test Frequency | 5.9GHz | |
Mounting Type | Chassis Mount | |
Package / Case | 440219 | |
Supplier Device Package | 440219 | |
Base Product Number |