
CGH21120F | |
|---|---|
DigiKey Part Number | 1697-CGH21120F-ND |
Manufacturer | |
Manufacturer Product Number | CGH21120F |
Description | RF MOSFET HEMT 28V 440162 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 500 mA 1.8GHz ~ 2.3GHz 15dB 120W 440162 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | HEMT | |
Frequency | 1.8GHz ~ 2.3GHz | |
Gain | 15dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 120W | |
Voltage - Rated | 84 V | |
Mounting Type | Chassis Mount | |
Package / Case | 440162 | |
Supplier Device Package | 440162 | |
Base Product Number |

