
CG2H80120D-GP4 | |
|---|---|
DigiKey Part Number | 1465-CG2H80120D-GP4-ND |
Manufacturer | |
Manufacturer Product Number | CG2H80120D-GP4 |
Description | RF MOSFET HEMT 28V DIE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 8GHz 12dB 120W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 8GHz | |
Gain | 12dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 28A | |
Power - Output | 120W | |
Voltage - Rated | 84 V | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 288,73000 € | 2 887,30 € |
| 20 | 280,10750 € | 5 602,15 € |
| 30 | 275,78900 € | 8 273,67 € |
| Unit Price without VAT: | 288,73000 € |
|---|---|
| Unit Price with VAT: | 346,47600 € |

