A45, TO-8 PKG.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA19-1

DigiKey Part Number
1465-CA19-1-ND
Manufacturer
Manufacturer Product Number
CA19-1
Description
IC RF AMP GPS 10MHZ-1.1GHZ SMA
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 10MHz ~ 1.1GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Frequency
10MHz ~ 1.1GHz
P1dB
22.5dBm
Gain
11.5dB
Noise Figure
5.5dB
RF Type
General Purpose
Voltage - Supply
15V
Current - Supply
90mA
Test Frequency
10MHz ~ 1.1GHz
Mounting Type
Connector Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.