RF Amplifier IC General Purpose 5MHz ~ 500MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC-143-SMA

DigiKey Part Number
1465-AMC-143-SMA-ND
Manufacturer
Manufacturer Product Number
AMC-143-SMA
Description
IC RF AMP GPS 5MHZ-500MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5MHz ~ 500MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Frequency
5MHz ~ 500MHz
P1dB
4dBm
Gain
16.3dB
Noise Figure
3.5dB
RF Type
General Purpose
Voltage - Supply
14.5V ~ 15.5V
Current - Supply
13mA
Test Frequency
5MHz ~ 500MHz
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13 219,27000 €3 219,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 219,27000 €
Unit Price with VAT:3 863,12400 €