
AM-123-PIN | |
|---|---|
DigiKey Part Number | 1465-AM-123-PIN-ND |
Manufacturer | |
Manufacturer Product Number | AM-123-PIN |
Description | AMPLIFIER,COUPLER FEEDBACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 500MHz FP-7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 5MHz ~ 500MHz | |
P1dB | 19dBm | |
Gain | 9.3dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 65mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | FP-7 | |
Supplier Device Package | FP-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 180,27000 € | 2 180,27 € |
| Unit Price without VAT: | 2 180,27000 € |
|---|---|
| Unit Price with VAT: | 2 616,32400 € |

