
IS32LT3178-STLA3-EB | |
|---|---|
DigiKey Part Number | 2521-IS32LT3178-STLA3-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS32LT3178-STLA3-EB |
Description | EVAL BOARD FOR IS32LT3178 |
Customer Reference | |
Detailed Description | IS32LT3178 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Current - Output / Channel | 150mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.6V ~ 40V | |
Contents | Board(s) | |
Utilized IC / Part | IS32LT3178 | |
Note | - | |
Base Product Number |

