LED Driver IC 1 Output Linear PWM Dimming 200mA 8-SOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output Linear PWM Dimming 200mA 8-SOP-EP
8 SOP-EP

IS32LT3168-GRLA3-TR

DigiKey Part Number
2521-IS32LT3168-GRLA3-TR-ND - Tape & Reel (TR)
2521-IS32LT3168-GRLA3-TRCT-ND - Cut Tape (CT)
2521-IS32LT3168-GRLA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32LT3168-GRLA3-TR
Description
IC LED DRIVER LINEAR 200MA 8SOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 200mA 8-SOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6.5V
Voltage - Supply (Max)
28V
Voltage - Output
-
Current - Output / Channel
200mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 476
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,85700 €8,57 €
250,77600 €19,40 €
1000,68770 €68,77 €
2500,64560 €161,40 €
5000,62016 €310,08 €
1 0000,61116 €611,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,57714 €1 442,85 €
5 0000,56382 €2 819,10 €
7 5000,55715 €4 178,62 €
12 5000,54977 €6 872,12 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,41600 €