


IS32LT3128A-ZLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3128A-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3128A-ZLA3-CT-ND - Cut Tape (CT) 2521-IS32LT3128A-ZLA3-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3128A-ZLA3-TR |
Description | IC LED DRV LIN PWM 30MA 20ETSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 30mA 20-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 42 V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-eTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38000 € | 13,80 € |
| 25 | 1,25880 € | 31,47 € |
| 100 | 1,12490 € | 112,49 € |
| 250 | 1,06112 € | 265,28 € |
| 500 | 1,02728 € | 513,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,95750 € | 2 393,75 € |
| 5 000 | 0,93734 € | 4 686,70 € |
| 7 500 | 0,92725 € | 6 954,38 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,24400 € |

