
IS32LT3124B-ZLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3124B-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3124B-ZLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3124B-ZLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3124B-ZLA3-TR |
Description | IC LED DRV LIN PWM 16ETSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current PWM Dimming 150mA 16-eTSSOP |
Category | Current - Output / Channel 150mA |
Manufacturer Lumissil Microsystems | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Linear | Grade Automotive |
Topology Constant Current | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 16-eTSSOP |
Voltage - Supply (Max) 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05600 € | 10,56 € |
| 25 | 0,95920 € | 23,98 € |
| 100 | 0,85290 € | 85,29 € |
| 250 | 0,80232 € | 200,58 € |
| 500 | 0,77184 € | 385,92 € |
| 1 000 | 0,76720 € | 767,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,72026 € | 1 800,65 € |
| 5 000 | 0,70429 € | 3 521,45 € |
| 7 500 | 0,69630 € | 5 222,25 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,72800 € |


