
IS32LT3124E-ZLA3-TR | |
---|---|
DigiKey Part Number | 2521-IS32LT3124E-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3124E-ZLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3124E-ZLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3124E-ZLA3-TR |
Description | IC LED DRV LIN PWM 16ETSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current PWM Dimming 150mA 16-eTSSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,42000 € | 1,42 € |
10 | 1,03500 € | 10,35 € |
25 | 0,94000 € | 23,50 € |
100 | 0,83580 € | 83,58 € |
250 | 0,78620 € | 196,55 € |
500 | 0,75632 € | 378,16 € |
1 000 | 0,73174 € | 731,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,70577 € | 1 764,42 € |
5 000 | 0,69013 € | 3 450,65 € |
7 500 | 0,68230 € | 5 117,25 € |
12 500 | 0,67362 € | 8 420,25 € |
Unit Price without VAT: | 1,42000 € |
---|---|
Unit Price with VAT: | 1,70400 € |