IS32FL3209-ZLA3 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Lumissil Microsystems
In Stock: 2 445
Unit Price: 1,67000 €
Datasheet
LED Driver IC 18 Output Linear Constant Current PWM Dimming 78mA 28-eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 18 Output Linear Constant Current PWM Dimming 78mA 28-eTSSOP
28 TSSOP

IS32FL3209-ZLA3

DigiKey Part Number
2521-IS32FL3209-ZLA3-ND
Manufacturer
Manufacturer Product Number
IS32FL3209-ZLA3
Description
IC LED DRV LIN PWM 78MA 28ETSSOP
Customer Reference
Detailed Description
LED Driver IC 18 Output Linear Constant Current PWM Dimming 78mA 28-eTSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
18
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
78mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-eTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types