IS32BL3554-ZLA3-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31PM3510-ZLS4-TR

DigiKey Part Number
2521-IS31PM3510-ZLS4-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS31PM3510-ZLS4-TR
Description
HIGH VOLTAGE ASYNCHRONOUS MULTI-
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck, Boost, Buck-Boost Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-eTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Boost, Buck-Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 55V
Frequency - Switching
150kHz ~ 650kHz
Duty Cycle (Max)
95.5%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Dead Time Control, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-eTSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,83380 €2 084,50 €
5 0000,81587 €4 079,35 €
7 5000,80690 €6 051,75 €
Manufacturers Standard Package
Unit Price without VAT:0,83380 €
Unit Price with VAT:1,00056 €