
IS31FL3258-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3258-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3258-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3258-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3258-QFLS4-TR |
Description | IC LED DVR LINEAR 27.5MA 28QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current I2C, PWM Dimming 27.5mA 28-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Lumissil Microsystems | Current - Output / Channel 27.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 32MHz |
Part Status Active | Dimming I2C, PWM |
Type Linear | Applications General Purpose |
Topology Constant Current | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 18 | Package / Case 28-WFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 28-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82900 € | 8,29 € |
| 25 | 0,75160 € | 18,79 € |
| 100 | 0,66530 € | 66,53 € |
| 250 | 0,62428 € | 156,07 € |
| 500 | 0,59952 € | 299,76 € |
| 1 000 | 0,58984 € | 589,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,55764 € | 1 394,10 € |
| 5 000 | 0,54467 € | 2 723,35 € |
| 7 500 | 0,53818 € | 4 036,35 € |
| 12 500 | 0,53099 € | 6 637,37 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,36800 € |


