RISC-V - Intelligent LED Driver Microcontroller IC FLASH (256kB) 64-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31CS9310-LQLS2-TR

DigiKey Part Number
2521-IS31CS9310-LQLS2-TR-ND - Tape & Reel (TR)
2521-IS31CS9310-LQLS2-TRCT-ND - Cut Tape (CT)
2521-IS31CS9310-LQLS2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31CS9310-LQLS2-TR
Description
INTEGRATES A 32-BIT MCU WITH TOU
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RISC-V - Intelligent LED Driver Microcontroller IC FLASH (256kB) 64-LQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Intelligent LED Driver
Core Processor
RISC-V
Program Memory Type
FLASH (256kB)
Controller Series
-
RAM Size
32K x 8
Interface
I2C, SPI, UART
Number of I/O
35
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
64-LQFP Exposed Pad
Supplier Device Package
64-eLQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,38000 €23,80 €
252,18520 €54,63 €
1001,97140 €197,14 €
2501,86944 €467,36 €
5001,80798 €903,99 €
1 0001,75741 €1 757,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,70403 €4 260,07 €
5 0001,67186 €8 359,30 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,79200 €